
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP73832T-5ACI/OTCT-ND | 4,229 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000019080 | 435 | 3K | 9h | ||||||||
| TME | MCP73832T-5ACI/OT | 0 | 3K | 4h | ||||||||
| Microchip | MCP73832T-5ACI/OT | 435 | 1 | Tape & Reel | 4h | |||||||
| Newark | MCP73832T-5ACI/OT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP73832T-5ACI/OT.
Download Microchip MCP73832T-5ACI/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MCP73832T-5ACI/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP73832T-5ACI/OT.