Microchip MCP73831EV

Mcp73831 Evaluation Board Apid Tools Rohs Compliant: Yes |Microchip Technology MCP73831EV
$ 70.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73831EV.

Electro Sonic

Datasheet22 pages20 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) Code3E991
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP73831EV provided by its distributors.

Mcp73831 Evaluation Board Apid Tools Rohs Compliant: Yes |Microchip Technology MCP73831EV
Evaluation Kit, MCP73831 500mA Linear Charge Management Controller, 4.2V Charge Voltage
Demo/Evaluation Boards and Development Kits MCP73821 EVAL BRD
MCP73831 Battery Management 4.2VDC Output Evaluation Board
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5
MCP73831 Single Cell Li-Ion Battery Charger Evaluation Kit
Power Management IC Development Tools MCP73821 EVAL BRD
BATTERY CHARGER, EVALUATION KIT; Silicon Manufacturer: Microchip; Silicon Core Number: MCP73831; Kit Application Type: Power Management - Battery; Application Sub Type: Battery Charger; Kit Contents: 2x MCP73831 Evaluation Bo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.