Microchip MCP6V97-E/MS

IC OPAMP ZER-DRIFT 2CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V97-E/MS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.87%

CAD Models

Download Microchip MCP6V97-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2020-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V97-E/MS provided by its distributors.

IC OPAMP ZER-DRIFT 2CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP
Precision Operational Amplifier
Opamp, 10Mhz, -40 To 125Degc; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.4V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:25Μv Rohs Compliant: Yes |Microchip Technology MCP6V97-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V97-EMS
  • MCP6V97E/MS