
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP6V86T-E/OT | 1,114 | 1 | Cut Tape | ||||||||
| Avnet | MCP6V86T-E/OT | 250 | 3K | 23h | ||||||||
| NAC Semi | MCHP00000106865 | 33,000 | 3K | 2d | ||||||||
| TME | MCP6V86T-E/OT | 0 | 3K | 12h | ||||||||
| Microchip | MCP6V86T-E/OT | 33,000 | 5 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip MCP6V86T-E/OT.
Download Microchip MCP6V86T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MCP6V86T-E/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6V86T-E/OT.