Microchip MCP6V66UT-E/LTY

Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, SC70-5, RoHS
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V66UT-E/LTY.

Microchip

Datasheet46 pages6 years ago

TME

Inventory History

3 month trend:
+60.11%

Supply Chain

Projected EOL Date2044-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V66UT-E/LTY provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, SC70-5, RoHS
Microchip SCT
80¦ÌA 450mV/¦Ìs 1MHz Rail to Rail 23mA 1 1 5.5V 25¦ÌV 1pA Zero-Drift SC-70-5
GULL WING Rail-to-Rail Surface Mount Zero-Drift op amp amplifier circuit 134dB 0.45V/mus -40C~125C TA 1MHz
Op-Amp, 1Mhz, -40 To 125Deg C, Sc-70; No. Of Channels:1Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sc-70; No. Of Pins:5Pins; Amplifier Type:Zero Drift; Input Offset Voltage:25Μv Rohs Compliant: Yes |Microchip Technology MCP6V66UT-E/LTY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V66UT-ELTY