Microchip MCP6V52-E/MS

MCP6V52 Series 45 V 2 MHz Zero Drift Dual Operational Amplifier - MSOP-8
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V52-E/MS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.94%

Supply Chain

Projected EOL Date2049-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2022-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V52-E/MS provided by its distributors.

MCP6V52 Series 45 V 2 MHz Zero Drift Dual Operational Amplifier - MSOP-8
Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDSO8
Op-Amp, 2Mhz, -40 To 125Degc, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:2Mhz; Supply Voltage Range:4.5V To 45V, ± 2.25V To ± 22.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Product Range:-Rohs Compliant: Yes |Microchip Technology MCP6V52-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V52-E/MS.
  • MCP6V52-EMS
  • MCP6V52E/MS