Microchip MCP6S22T-I/MS

Op Amp, 12MHz, 22V/μs, 1mA, 3V-5.5V, 275μV, 1pA, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S22T-I/MS.

Microchip

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Microchip MCP6S22T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.27
Stock
131,817
141,724
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
12 MHz
12 MHz
Bandwidth
-
12 MHz
Gain Bandwidth Product
-
-
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10
MicrochipMCP6S93-E/UN
IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Microchip MCP6S22T-I/MS provided by its distributors.

Op Amp, 12MHz, 22V/μs, 1mA, 3V-5.5V, 275μV, 1pA, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
IC OPAMP PGA 2 CIRCUIT 8MSOP / Variable Gain Amplifier IC Data Acquisition 8-MSOP
ROHS3Compliant EAR99 MCP6S22 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 275muV 70dB
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Ic, voltage Controlled Gain Amplifier, sin; |Microchip Technology MCP6S22T-I/MS
MSOP-8 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
Gain Amplifier, 12MHz, 2.5 to 5.5V, MSOP-8, RoHS
Microchip SCT
Programmable/Variable Gain Amplifier (PGA/VGA)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S22T-IMS