Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6G04T-E/ST

SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP T/R
$ 1.794
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G04T-E/ST.

Electro Sonic

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+367%

CAD Models

Download Microchip MCP6G04T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.794
$ 0.932
Stock
114,918
138,784
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
900 kHz
900 kHz
Bandwidth
-
900 kHz
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
TSSOP
TSSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP6G04-E/ST
MCP6G04-E/ST, PROGRAMMABLE GAINAMPLIFIER 4,RAIL TO RAILINPUT/OUTPUT,14-PIN TSSOP
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsTLV2624IPWR
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTS974IPT
Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Microchip MCP6G04T-E/ST provided by its distributors.

SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP T/R
IC OPAMP GP 4 CIRCUIT 14TSSOP Variable Gain Amplifier IC Driver 14-TSSOP
ROHS3Compliant EAR99 MCP6G04 Matte Tin (Sn) op amp buffer circuit 5mm 1pA 4.5mV 65dB
110¦ÌA 4.5V/¦Ìs 4 3V 5.5V 1mV 1pA 900KHz TSSOP-14 , 5mm*4.4mm*1mm
Ic, voltage Controlled Gain Amplifier, qua; |Microchip Technology MCP6G04T-E/ST
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, TSSOP-14, RoHS
Microchip SCT
Quad 1.8V, 1 MHz Gain Block, E temp
TSSOP-14 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G04T-EST