Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS974IPT

Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS974IPT.

STMicroelectronics

Datasheet17 pages13 years ago

Factory Futures

Future Electronics

HQonline

Nu Horizons

Inventory History

3 month trend:
-39.21%

CAD Models

Download STMicroelectronics TS974IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.724
Stock
1,254,133
295,642
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS464CPT
IC OPAMP GP 12MHZ RRO 14TSSOP / Op Amp Quad GP R-R O/P ±5V/10V 14-Pin TSSOP T/R
STMicroelectronicsTS974IYPT
TS974 Series 10 V 12 MHz Rail-to-Rail Low Noise Operational Amplifier - TSSOP-14
Texas InstrumentsTL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974QPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsTLC274CPWR
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of STMicroelectronics TS974IPT provided by its distributors.

Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS
TS97 Series 4 V/us 10 V Input/Output Rail to Rail Operational Amplifier -TSSOP-14
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
4-Ch Op Amp, 12MHz GBW, Rail-to-Rail, 5V, TSSOP
2mA(x4 Channels) 4V/μs 4nV/rtHz@ ±2.5V 12MHz shutdown Rail to Rail 100mA 4 4 2.7V ±5V,10V 1mV 200nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.2mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics