Microchip MCP6G02T-E/MS

SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R
$ 1.118
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G02T-E/MS.

Electro Sonic

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP6G02T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.118
$ 0.597
Stock
95,797
81,369
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
900 kHz
Bandwidth
-
900 kHz
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
5 nA
1 pA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6G02-E/MS
110μA 4.5V/μs 110μA 2 5.5V 1mV 1pA 900KHz MSOP-8 SMD mount 3mm*3mm*850μm
STMicroelectronicsTSV912IST
Dual 1pA 4.5V/us 8MHz 100uV MSOP-8 Operational Amplifier ROHS
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
STMicroelectronicsTSV912AIYST
TSV912A Series 5.5 V 8 MHz General Purpose SMT Operational Amplifier - MSOIC-8
STMicroelectronicsTSV912IYST
0.0004% Rail-to-Rail 5.5V General Purpose Op Amp MSOP SMD, Adhesive Mount 3mm × 3mm × 1.1mm
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP6G02T-E/MS provided by its distributors.

SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R
ROHS3Compliant e3 MCP6G02 Matte Tin (Sn) op amp amplifier circuit 3mm 110muA 7V 65dB
Ic, voltage Controlled Gain Amplifier, dua; |Microchip Technology MCP6G02T-E/MS
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
Dual 1.8V, 1 MHz Gain Block, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G02T-EMS