Texas Instruments LMV722MX/NOPB

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV722MX/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Farnell

LCSC

Jameco (USA)

Inventory History

3 month trend:
+78.04%

CAD Models

Download Texas Instruments LMV722MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV722MX/NOPB.

Related Parts

Texas InstrumentsLMV722M/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722IDR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Analog DevicesAD8602ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R / IC OPAMP GP 8.4MHZ RRO 8SOIC
Analog DevicesAD8602DR-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.001muA 3V 8200kHz

Descriptions

Descriptions of Texas Instruments LMV722MX/NOPB provided by its distributors.

Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Dual 260nA 5.25V/us 10MHz SOP-8 Operational Amplifier ROHS
Op Amp, General Purpose, Rail-to-Rail, 2-Ch, SOIC-8, SMD/Adhesive Mount 1.5mm H, 5.5V, 2.01mA, 52.6mA, 8.5nV/rtHz@5V 10MHz, 80μV, 260nA, 5.25V/μs
OP-AMP, DUAL, 10MHZ, 5.25V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 5.25V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre
OP-AMP, DUAL, 10MHZ, 5.25V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:5.25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV722MX/NOPB .
  • LMV722MXNOPB