
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP6C02T-100E/CHYCT-ND | 1,698 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000018708 | 6,000 | 3K | 2d | ||||||||
| TME | MCP6C02T-100E/CHY | 0 | 3K | 14h | ||||||||
| Microchip | MCP6C02T-100E/CHY | 6,000 | 5 | Tape & Reel | 5h | |||||||
| Newark | MCP6C02T-100E/CHY | 0 | 3K | Cut Tape |
Download datasheets and manufacturer documentation for Microchip MCP6C02T-100E/CHY.
Download Microchip MCP6C02T-100E/CHY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Microchip MCP6C02T-100E/CHY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6C02T-100E/CHY.