Microchip MCP669T-E/ML

Op Amp Quad Gp R-r O/p 5.5V 16-PIN QFN Ep T/r
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP669T-E/ML.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.06%

CAD Models

Download Microchip MCP669T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.93
$ 1.94
Stock
115,227
111,995
Authorized Distributors
6
6
Case/Package
VQFN
QFN
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Projected EOL Date2039-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD8567ACPZ-R2
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
Analog DevicesAD8567ACPZ-REEL7
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, QCC16
Analog DevicesADD8704ACPZ-REEL7
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PQCC16
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsOPA4330AIRGYR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsINA3221AIRGVT
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125

Descriptions

Descriptions of Microchip MCP669T-E/ML provided by its distributors.

OP Amp Quad GP R-R O/P 5.5V 16-Pin QFN EP T/R
Quad, 60Mhz Op W/Cs, E Temp 16 Qfn 4X4X0; |Microchip Technology MCP669T-E/ML
ROHS3Compliant EAR99 MCP669 Matte Tin (Sn) - annealed op amp amplifier circuit 1mm 0.005muA 1.8mV 60000kHz
QFN-16_EP Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP669T-EML