Comparator, 40Ns, 2-Ch, Msop-8; Comparator Type:Low Power; No. Of Channels:2Channels; Response Time/Propogation Delay:40Ns; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP6577T-E/MS