Microchip MCP6576T-E/OT

Comparator, General Purpose, 1 Channel, 1.8 V to 5.5 V, 5 Pins, SOT-23
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6576T-E/OT.

Microchip

Datasheet45 pages1 year ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.80%

Supply Chain

Projected EOL Date2050-01-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2025-01-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6576T-E/OT provided by its distributors.

Comparator, General Purpose, 1 Channel, 1.8 V to 5.5 V, 5 Pins, SOT-23
40 ns Single Open-Drain Comparator
Comparator, 40Ns, 1-Ch, Sot-23-5; Comparator Type:Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:40Ns; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip Technology MCP6576T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.