Microchip MCP6567T-E/SN

Dual 1.8V Open Drain Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6567T-E/SN.

Microchip

Datasheet50 pages6 years ago

Upverter

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.10%

CAD Models

Download Microchip MCP6567T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.57
Stock
421,744
297,625
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Analog DevicesMAX919ESA+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX919ESA+
MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
STMicroelectronicsTS3022IDT
TS3022IDT DUAL COMPARATOR, PUSH-PULL O/P, 0.009US 1.8 - 5 V 8-PIN SOIC

Descriptions

Descriptions of Microchip MCP6567T-E/SN provided by its distributors.

Dual 1.8V Open Drain Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
IC COMPARATOR 2 GEN PUR 8SOIC / Comparator General Purpose CMOS, Open-Drain 8-SOIC
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R
66dB 2Ch 3V 5.5V 10mV@5.5V 1pA@5.5V SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.25mm
Analog Comparators; MICROCHIP; MCP6567T-E/SN; SOIC; 1.8 V - 5.5 V; Surface Mount; 2
COMPARATOR, -40 TO 125DEG C; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Open Drain; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6567T-ESN