What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP6561T-E/OTVAO

Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6561T-E/OTVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1240%

CAD Models

Download Microchip MCP6561T-E/OTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.43
Stock
220,210
1,556,064
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
3 mV
10 mV
Propagation Delay
-
80 ns
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6561T-E/OTVAO provided by its distributors.

Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Single 1.8V Push/Pull Comparator, E temp
Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5
Tape & Reel (TR) MCP6561 CMOS Push-Pull Rail-to-Rail TTL Automotive AEC-Q100 comparator circuit 1pA @ 5.5V 56ns 2.9mm 5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6561T-EOTVAO