Microchip MCP6546T-E/OT

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6546T-E/OT.

Augswan

Datasheet44 pages14 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+224%

CAD Models

Download Microchip MCP6546T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.34
$ 0.34
Stock
722,942
558,768
558,768
Authorized Distributors
6
6
6
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply

Descriptions

Descriptions of Microchip MCP6546T-E/OT provided by its distributors.

Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Single 1.6V Open Drain Comparator, E temp
MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOT23-5
MICROCHIP MCP6546T-E/OT COMPARATOR, OPEN DRAIN O/P, 1.6 TO 5.5 V 5-PIN SOT-23
Analog Comparators; MICROCHIP; MCP6546T-E/OT; SOT-23; 1.6 V - 5.5 V; Surface Mount; 1
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5
Comparator Operating temperature: -40...85 °C Power supply: 1.6...5.5 V Design: Single Package: SOT-23-5 Continuous output current: 30 mA Max. input offset voltage: 7 mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6546T-E/OT.
  • MCP6546T-EOT