
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-MCP6486UT-E/LTCT-ND | 1,993 | 1 | Cut Tape | ||||||||
| TME | MCP6486UT-E/LT | 0 | 1 | 21h | ||||||||
| Newark | MCP6486UT-E/LT | 0 | 3K | Tape & Reel | ||||||||
| Microchip | MCP6486UT-E/LT | 0 | 5 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | MCP6486UT-E/LT | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP6486UT-E/LT.
Download Microchip MCP6486UT-E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MCP6486UT-E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6486UT-E/LT.