Microchip MCP6477-E/SN

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6477-E/SN.

Microchip

Datasheet46 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-5.47%

Supply Chain

Projected EOL Date2044-09-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2020-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6477-E/SN provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier Single 3.2V/us 1.8V to 5.5V 8-Pin SOIC
Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP6477-E/SN
OPAMP, 3MHZ, -40 TO 125DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 3.2V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature 82AH3601

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6477-E/SN.
  • MCP6477-ESN
  • MCP6477E/SN
  • MCP6477E/SN.