Microchip MCP6474-E/SL

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6474-E/SL.

element14 APAC

Datasheet50 pages13 years ago

Inventory History

3 month trend:
-3.99%

CAD Models

Download Microchip MCP6474-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 2.49
Stock
109,640
133,739
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
1.1 V/µs
-
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
1.5 mV
2.75 V
Power Supply Rejection Ratio (PSRR)
91 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
MicrochipMCP6L74T-E/SL
Microchip Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14

Descriptions

Descriptions of Microchip MCP6474-E/SL provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
OP AMP, QUAD, 2MHZ, 1.1V/US, SOIC-14
2 MHz Low Power, Low IBias Quad Op Amp
Linear Op Amps, 2000kHz, 2 to 5.5V, SOIC-14, RoHS
Microchip SCT
Op Amp, 2-Ch, 1.1V/μs, 27nV/rtHz@5.5V, 2MHz, 70dB, Shutdown, Rail-to-Rail, 32mA, 4-Pin, 4-Pin, 2V-5.5V, 1.5mV, 1pA, CMOS, SOIC-14, SMD, 8.65mm × 3.9mm × 1.25mm
QUAD 2 MHZ OP, E TEMP14 SOIC .150IN TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6474-E/SL.
  • MCP6474-ESL
  • MCP6474E/SL
  • MCP6474ESL