Microchip MCP60711T-E/OT

Operational Amplifier, 1 Channel, 10 MHz, 15 V/us, 2.2 V to 5.5 V, 5 Pins, SOT-23
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP60711T-E/OT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.25%

Supply Chain

Projected EOL Date2049-02-01
Country of AssemblyThailand
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP60711T-E/OT provided by its distributors.

Operational Amplifier, 1 Channel, 10 MHz, 15 V/us, 2.2 V to 5.5 V, 5 Pins, SOT-23
720¦ÌA 15V/¦Ìs 10MHz Rail to Rail,Single Ended 57mA 1 75¦ÌV 0.4pA Standard SOT-23-5
Op-Amp, 10Mhz, 125Deg C, Sot-23-5; No. Of Channels:1Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.2V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:50Μv Rohs Compliant: Yes |Microchip Technology MCP60711T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.