Microchip MCP47CVB22-E/MF

Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, DFN-EP
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47CVB22-E/MF.

Microchip

Datasheet124 pages6 years ago

TME

Inventory History

3 month trend:
-19.34%

Supply Chain

Projected EOL Date2044-08-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip MCP47CVB22-E/MF provided by its distributors.

Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, DFN-EP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10
12-bit, Dual Channel Volatile DAC with I2C Interface
Dac, 12Bit, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP47CVB22-E/MF
SERIAL Surface Mount DUAL External Internal Digital to Analog Converter -40C~125C 3mm 16mus (Typ) 3V
Digital to Analog Converter, 12Bits, 500µA, DFN-10, RoHS
Microchip SCT
1.8V~5.5V 12bit 2 12 I2C 1.8V~5.5V Current Source DFN-10 3mm*3mm*880¦Ìm
DAC 2-CH Resistor-String 12-bit 10-Pin DFN EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47CVB22-EMF
  • MCP47CVB22E/MF