
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP4716A3T-E/MAY | 0 | 3K | 1d | ||||||||
| Microchip | MCP4716A3T-E/MAY | 15,028 | 3K | Tape & Reel | 3h | |||||||
| Newark | MCP4716A3T-E/MAY | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP4716A3T-E/MAY | 0 | 750 | Bulk | ||||||||
| Avnet | MCP4716A3T-E/MAY | 0 | 3K | 16h |
Download datasheets and manufacturer documentation for Microchip MCP4716A3T-E/MAY.
Download Microchip MCP4716A3T-E/MAY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP4716A3T-E/MAY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4716A3T-E/MAY.