Microchip MCP4542T-103E/MF

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4542T-103E/MF.

Microchip

Datasheet102 pages13 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-1.88%

CAD Models

Download Microchip MCP4542T-103E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-103E/MF
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141-103E/MF
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142-103E/MF

Descriptions

Descriptions of Microchip MCP4542T-103E/MF provided by its distributors.

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R
7/8-Bit Single/Dual I2C Digital POT with Nonvolatile Memory
MCP4542 Selectable Address I2C e3 digital potentiometer 1kHz 5V 10kOhm 3mm
IC DGT POT 10KOHM 129TAP 8DFN / Digital Potentiometer 10k Ohm 1 Circuit 129 Taps I²C Interface 8-DFN (3x3)
Digital Pot, 10K, -40 To 125Deg C; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |Microchip Technology MCP4542T-103E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4542T-103EMF
  • MCP4542T103E/MF
  • MCP4542T103EMF