Microchip MCP41U83T-203E/ST

10Bit I2C/SPI Single Digi Pot with MTP memory (20K-Ohm)
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41U83T-203E/ST.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.20%

Supply Chain

Projected EOL Date2050-03-14
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2025-03-14
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip MCP41U83T-203E/ST provided by its distributors.

10Bit I2C/SPI Single Digi Pot with MTP memory (20K-Ohm)
DIGITAL POTENTIOMETER, -40 TO 125DEG C;
Digital Potentiometer, -40 To 125Deg C; End To End Resistance:20Kohm; No. Of Pots:Single; Control Interface:I2C, Spi; Track Taper:-; Resistance Tolerance:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Microchip Technology MCP41U83T-203E/ST

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41U83T203E/ST
  • MCP41U83T203EST