Microchip MCP4131-103E/SN

7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 10KOHM 129TAP 8SOIC
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4131-103E/SN.

Augswan

Datasheet88 pages17 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-26.21%

CAD Models

Download Microchip MCP4131-103E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.575
Stock
108,298
119,737
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCP4132 Series Single 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT - SOIC-8
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDSO8
Non-RoHS Compliant Surface Mount SOIC Serial digital potentiometer -40C 100muA 10kOhm 6V

Descriptions

Descriptions of Microchip MCP4131-103E/SN provided by its distributors.

7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 10KOHM 129TAP 8SOIC
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Pot Digital Vol, 10Kohm, Single; |Microchip Technology MCP4131-103E/SN
MCP4131 Series Single 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT - SOIC-8
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
DIGITAL POTENTIOMETER, ICS DIGITAL POT 128 STEP SPI SNGL CH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4131-103ESN