Microchip MCP4152-104E/P

Pot Digital Vol, 100Kohm, Single, Spi; |Microchip Technology MCP4152-104E/P
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4152-104E/P.

Augswan

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-12.03%

CAD Models

Download Microchip MCP4152-104E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip MCP4152-104E/P provided by its distributors.

Pot Digital Vol, 100Kohm, Single, Spi; |Microchip Technology MCP4152-104E/P
Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory
±20% SPI 100kΩ 1.8V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MCP4152 SPI e3 Rheostat digital potentiometer 0.1kHz 5V 100kOhm 4.953mm
DGTL POT, SNGL, 100K, RHEO, 8DIP; End To End Resistance:100kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4152; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4152-104E/P.
  • MCP4152-104EP