Microchip MCP41050T-I/SN

Digital Pot; 256 steps; SPI; 50kohms; single channel8 SOIC 3.90mm(.150in) T/R
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41050T-I/SN.

Electro Sonic

Datasheet32 pages23 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+157%

CAD Models

Download Microchip MCP41050T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.64
$ 1.64
Stock
288,503
223,861
223,861
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP41050-I/SN
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
MicrochipMCP41050-E/SN
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41050-E/SN
Analog DevicesAD8400ARZ50
ANALOG DEVICES AD8400ARZ50.. IC, DIGITAL POT 50KOHM, 256, SGL, 8-SOIC
Analog DevicesAD5220BRZ50
Increment/Decrement Digital Potentiometer | IC DGTL POT 50KOHM 128TAP 8SOIC
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD

Descriptions

Descriptions of Microchip MCP41050T-I/SN provided by its distributors.

Digital Pot; 256 steps; SPI; 50kohms; single channel8 SOIC 3.90mm(.150in) T/R
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
MCP41050 Series Single 256 Tabs SPI 50 kOhm Non Volatile Digital POT - SOIC-8
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41050T-ISN