Microchip MCP41050-E/SN

DIGITAL POT, 256 STEPS, SPI, 50KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41050-E/SN
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41050-E/SN.

Augswan

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.48%

CAD Models

Download Microchip MCP41050-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.683
$ 1.6
$ 1.6
Stock
125,083
362,408
362,408
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Digital Pot; 256 steps; SPI; 50kohms; single channel8 SOIC 3.90mm(.150in) T/R
Analog DevicesAD8400ARZ50
ANALOG DEVICES AD8400ARZ50.. IC, DIGITAL POT 50KOHM, 256, SGL, 8-SOIC
Analog DevicesDS1804Z-050+
IC, DIGITAL POT, 50KOHM, 100, SGL 8-SOIC - More Details
Analog DevicesAD5220BRZ50
Increment/Decrement Digital Potentiometer | IC DGTL POT 50KOHM 128TAP 8SOIC
Analog DevicesAD8400AR50
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOIC N
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP41050-E/SN provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 50KOHMS, SINGLE CHANNEL | Microchip Technology Inc. MCP41050-E/SN
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
IC DGTL POT 50KOHM 256TAP 8SOIC / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41050-E/SN.
  • MCP41050-ESN
  • MCP41050E/SN
  • MCP41050ESN