Microchip MCP41010-E/P

Digital Pot 256 steps SPI 10kohms single channel
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41010-E/P.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.19%

CAD Models

Download Microchip MCP41010-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.674
Stock
125,701
153,576
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5220BNZ10
Increment/Decrement Digital Potentiometer | IC DGTL POT 10KOHM 128TAP 8DIP
Analog DevicesDS1804-010
Single-phase power supply 2.7V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8

Descriptions

Descriptions of Microchip MCP41010-E/P provided by its distributors.

Digital Pot 256 steps SPI 10kohms single channel
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin PDIP Tube / IC POT DGTL 10K 1CH SPI 8DIP
MCP41010-E/P, DIGITAL POTENTIOMETER 10KOHMS 256-POS LINEAR SERIAL-SPI 8-PIN PDIP
Pot Digital Vol, 10Kohm, Single; |Microchip Technology MCP41010-E/P
Microchip Digital Potentiometers, 10kΩ, 256Location, Serial - SPIinterface, linear tap
Volatile Digital Potentiometer, 10 Kohm, Single, Serial, Spi, Linear, 2.7 V Rohs Compliant: Yes
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
±20% SPI 10kΩ 2.7V~5.5V PDIP-8 Digital Potentiometers ROHS
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP8
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm
IC, DIGITAL POT, 256 STEPS, SPI 10K; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41010-E-P
  • MCP41010-EP
  • MCP41010E/P
  • MCP41010EP