onsemi CAT5114LI-10

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114LI-10.

Upverter

Datasheet15 pages13 years ago

IHS

Newark

Mouser

CAD Models

Download onsemi CAT5114LI-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesDS1804-010+
IC POT TRIMMER NV 10K 8-DIP / Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin PDIP N
Analog DevicesDS1804-010
Single-phase power supply 2.7V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Descriptions

Descriptions of onsemi CAT5114LI-10 provided by its distributors.

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL digital potentiometer 20% -40C 100muA 9.59mm
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin PDIP Rail
IC, DIGITAL POT 10KOHM 32, SINGLE, 8-DIP; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Potentiometer IC Case Style:DIP; No. of Pins:8; No. of Steps:32 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114LI10