Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5220BNZ10

Increment/Decrement Digital Potentiometer | IC DGTL POT 10KOHM 128TAP 8DIP
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BNZ10.

Farnell

Datasheet11 pages27 years ago
Datasheet12 pages27 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-16.69%

CAD Models

Download Analog Devices AD5220BNZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 1.25
Stock
244,661
223,858
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
10 kΩ
-
Number of Taps
128
-
Tolerance
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMCP41010-I/P
Digital Pot, 256 steps, SPI, 10kohms, single channel, -40C to +85C, 8-PDIP, TUBE
MicrochipMCP41010-E/P
IC DGTL POT 10KOHM 256TAP 8DIP Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-PDIP
Analog DevicesDS1804-010
Digital Potentiometer 100POS 10KOhm Single 8-Pin PDIP N
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
IC POT DGTL 10K 100TAP 8DIP / Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Interface 8-PDIP
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 10kOhm

Descriptions

Descriptions of Analog Devices AD5220BNZ10 provided by its distributors.

Increment/Decrement Digital Potentiometer | IC DGTL POT 10KOHM 128TAP 8DIP
Digital Potentiometer 10kOhm 128POS Volatile 8-Pin PDIP N Tube
IC DGTL POT 10KOHM 128TAP 8DIP "Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-PDIP"
Digital Potentiometer, Single, 128 Step; |Analog Devices, Inc. AD5220BNZ10
15μA ±800ppm/℃ linear 10KΩ 128 1 2.7V Volatile 5.5V Up/Down(U/D,CS) Potentiometer PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated