Microchip MCP4151-103E/P

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4151-103E/P.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Arrow.cn

Inventory History

3 month trend:
-15.10%

CAD Models

Download Microchip MCP4151-103E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
RenesasX9313WPIZ
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 10kOhm

Descriptions

Descriptions of Microchip MCP4151-103E/P provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Pot Digital Vol, 10Kohm, Single, Spi; |Microchip Technology MCP4151-103E/P
MCP4151-103E/P, DIGITAL POTENTIOMETER 10KOHM 257-POS LINEAR SERIAL-SPI 8-PIN PDIP
Microchip Digital Potentiometers, 10kΩ, 257Location, Serial - SPIinterface, linear tap
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MCP4151 SPI e3 Potentiometer digital potentiometer 1kHz 5V 10kOhm 4.953mm
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 257 / Track Taper = Linear / Interfaces = SPI / Temperature Coefficient ppm/°C = 150 / Bandwidth MHz = 1 / Supply Current uA = 450 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 4.9 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4151-103E/P.
  • MCP4151-103EP