Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1804-010

Digital Potentiometer 100POS 10KOhm Single 8-Pin PDIP N
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804-010.

IHS

Datasheet10 pages15 years ago
Datasheet8 pages24 years ago

DigiKey

Inventory History

3 month trend:
-16.86%

CAD Models

Download Analog Devices DS1804-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-03-02
LTD Date2016-08-28

Related Parts

MicrochipMCP41010-I/P
Digital Pot, 256 steps, SPI, 10kohms, single channel, -40C to +85C, 8-PDIP, TUBE
MicrochipMCP41010-E/P
Digital Pot 256 steps SPI 10kohms single channel
ON SEMICONDUCTOR CAT5113LI-10-G DIGITAL POTENTIOMETER, 10KOHM, 100, SIGNAL, 8-DIP
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesAD5220BNZ10
Increment/Decrement Digital Potentiometer | IC DGTL POT 10KOHM 128TAP 8DIP
IC POT DGTL 10K 100TAP 8DIP / Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Interface 8-PDIP

Descriptions

Descriptions of Analog Devices DS1804-010 provided by its distributors.

Digital Potentiometer 100POS 10KOhm Single 8-Pin PDIP N
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8
Non-RoHS Compliant TIN LEAD Through Hole Linear Digital Potentiometer 卤20% -40C~85C 9.375mm 10kOhm
IC DGTL POT 10KOHM 100TAP 8DIP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
MAXIM INTEGRATED PRODUCTS DS1804-010+.
DS1804 NV TRIMMER POTENTIOMETER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated