Microchip MCP40D19T-503E/LT

7 Bit 12C Volatile Digital Potentiometer With Command Code
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP40D19T-503E/LT.

Electro Sonic

Datasheet66 pages16 years ago

Microchip

Farnell

Inventory History

3 month trend:
-14.45%

CAD Models

Download Microchip MCP40D19T-503E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP40D18 Series Volatile 128 Tap 50 kOhm Single Digital Potentiometer - SC-70-6
7 BIT 12C VOLATILE DIGI POT W/COMMAND CODE I2C ADDR ISL90728 COMP
Digital Potentiometer 50kOhm 128POS Volatile Automotive 5-Pin SC-70 T/R
Analog DevicesAD5247BKSZ50-RL7
Digital Potentiometer 50kOhm 128POS Volatile Automotive 6-Pin SC-70 T/R
Analog DevicesAD5246BKSZ50-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ50-RL7
Analog DevicesMAX5465EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 50000Ohm 3/5V

Descriptions

Descriptions of Microchip MCP40D19T-503E/LT provided by its distributors.

7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE
Digital Potentiometer, 50Kohm, 128Steps, Single, 6-Sc-70; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; No. Of Pins:5Pins Rohs Compliant: Yes |Microchip Technology MCP40D19T-503E/LT
POTENTIOMETER, DIGITAL, 50K, 5SC70; End To End Resistance:50kohm; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, I2C, 2-Wire; No. of Pots:Single; Temperature Coefficient:± 150ppm/°C; Potentiometer IC Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:40; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP40D19T-503ELT
  • MCP40D19T503E/LT
  • MCP40D19T503ELT