Microchip MCP40D17T-503E/LT

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP40D17T-503E/LT.

Electro Sonic

Datasheet66 pages16 years ago

Farnell

Inventory History

3 month trend:
-22.31%

CAD Models

Download Microchip MCP40D17T-503E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-30
Country of OriginThailand
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 50kOhm 128POS Volatile Automotive 5-Pin SC-70 T/R
Analog DevicesAD5247BKSZ50-RL7
Digital Potentiometer 50kOhm 128POS Volatile Automotive 6-Pin SC-70 T/R
Analog DevicesAD5246BKSZ50-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ50-RL7
Analog DevicesMAX5465EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 50000Ohm 3/5V

Descriptions

Descriptions of Microchip MCP40D17T-503E/LT provided by its distributors.

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
MCP40D17 I2C e3 Lead Free digital potentiometer 0.26kHz 3/5V 50kOhm 1mm
Digital Potentiometer, 50Kohm, 128Steps, Single, 6-Sc-70; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology MCP40D17T-503E/LT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP40D17T-503ELT
  • MCP40D17T503E/LT
  • MCP40D17T503ELT