Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3913A1-E/SS

Analog Front End IC, 6 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3913A1-E/SS.

Microchip

Datasheet86 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.21%

CAD Models

Download Microchip MCP3913A1-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.258
Stock
169,553
447,017
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
6
6
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-09-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
Texas InstrumentsTLC1543CDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Analog DevicesMAX1112CAP+
8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC1543QDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP

Descriptions

Descriptions of Microchip MCP3913A1-E/SS provided by its distributors.

Analog Front End IC, 6 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
Analog Front End - 6 ADC - 24bit - 3.3V - Automotive - 28-Pin SSOP - Tube
MCP3913 Series 2.7 to 3.6 V Six Channel Analog Front End - SSOP-28
3V Six-Channel Analog Front End, SPI Interface
IC ENERGY METER FRONT 6CH 28SSOP 3 Phase Meter IC 28-SSOP
Afe, 6 Ch, 24Bit, Spi, 3.6V; |Microchip Technology MCP3913A1-E/SS
SSOP-28 Analog To Digital Converters (ADCs) ROHS
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
Microchip Analog Front End, 24-Bit, SPI Interface, SMD
Analog Circuit, 1 Func, 6 Channel, PDSO28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3913A1-ESS
  • MCP3913A1E/SS
  • MCP3913A1ESS