Texas Instruments TLC1543CDB

ADC Single SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
$ 13.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543CDB.

Newark

Datasheet33 pages12 years ago
Datasheet34 pages10 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1543CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.149
$ 9.071
$ 9.071
Stock
250,784
525,461
525,461
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1543IDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLC1543IDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1543CDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TLC1543CDB provided by its distributors.

ADC Single SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDSO20
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
The TLC1542C, TLC1542I, TLC1542M, TLC1542Q, TLC1543C, TLC1543I, and TLC1543Q are CMOS 10-bit switched-capacitor successive-approximation analog-to-digital converters. These devices have three inputs and a 3-state output [chip select (CS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1543CDB.