Microchip MCP3905AT-I/SS

MCP3905A Series Surface Mount Special Function Converter - SSOP-24
$ 3.38
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3905AT-I/SS.

Augswan

Datasheet32 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+51.74%

CAD Models

Download Microchip MCP3905AT-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 1.895
$ 1.895
Stock
647,317
389,662
389,662
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
MicrochipMCP3905A-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsCD74HC4067SM96
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125

Descriptions

Descriptions of Microchip MCP3905AT-I/SS provided by its distributors.

MCP3905A Series Surface Mount Special Function Converter - SSOP-24
IC, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 1.75mm, 2.7mA, 4.5V, 5.5V
ENERGY METERING IC, 5.5V, SSOP-24; IC Function: Energy Metering IC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: SSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3905AT-ISS