Microchip MCP3905A-E/SS

Energy Metering ICs with Active Real Power Pulse Output | IC POWER METER 1-PHASE 24SSOP
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3905A-E/SS.

Future Electronics

Datasheet32 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3905A-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.87
$ 1.87
Stock
106,996
435,026
435,026
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyMalaysia, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMCP3909-I/SS
MCP3909 Series 5.5 V Energy Metering IC with SPI Interface - SSOP-24
MicrochipMCP3906A-I/SS
MCP3906 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
Texas InstrumentsMAX208CDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX208CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsSN74CBTD3384CDBQR
4.8ns Single-Phase 10 10 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD, Adhesive Mount 1.75mm H
MicrochipMCP3905L-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24

Descriptions

Descriptions of Microchip MCP3905A-E/SS provided by its distributors.

Energy Metering ICs with Active Real Power Pulse Output | IC POWER METER 1-PHASE 24SSOP
4.5 V to 5.5 V 2.7mA 390kOhm Surface Mount Single Phase Meter IC - SSOP-24
ENERGY METER IC, IEC62053, 24SSOP; IC Function: Energy Metering IC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: SSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3905A-ESS