Microchip MCP37D21-80E/TE

Analogue to Digital Converter, 14 bit, 80 MSPS, Differential, SPI, Single, Dual (+/-), 1.14 V
$ 29.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP37D21-80E/TE.

Microchip

Datasheet141 pages5 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-06-25
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.c.4
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-06-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP37D21-80E/TE provided by its distributors.

Analogue to Digital Converter, 14 bit, 80 MSPS, Differential, SPI, Single, Dual (+/-), 1.14 V
16-bit, 80 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter
8-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS 121-Pin TFBGA Tray Automotive AEC-Q100
14-Bit, 1 Func, 8 Channel, Parallel, Word Access, PBGA121
Adc, 14Bit, 80Msps, -40 To 125Deg C; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single, Dual (+/-); Supply Voltage Min:1.14V; Supply Voltage Max:1.89V Rohs Compliant: Yes |Microchip Technology MCP37D21-80E/TE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP37D21-80ETE