Microchip MCP3553-E/MS

1-Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3553-E/MS.

Upverter

Datasheet36 pages17 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-15.37%

CAD Models

Download Microchip MCP3553-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 5.415
Stock
190,669
1,292,064
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
60 sps
60 sps
Polarity
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3553T-E/MS
Single Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive 8-Pin MSOP T/R
1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3551-E/MS
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS1112IDGSRG4
Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MCP3553-E/MS provided by its distributors.

1-Channel Single ADC Delta-Sigma 60sps 20.6-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog to Digital Converter, 22 bit, Delta-Sigma, 55 SPS, Differential, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP
Single Channel SPI Interface 5.5 V 60 bps 22-Bit A/D Converter - MSOP-8
IC, 22BIT ADC SINGLE, SMD, MSOP8; Resolution (Bits): 22bit; Sampling Rate: 60SPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC /

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3553-E/MS.
  • MCP3553-EMS
  • MCP3553E/MS
  • MCP3553EMS