Microchip MCP3551-E/MS

1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3551-E/MS.

Upverter

Datasheet36 pages17 years ago

Microchip

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.74%

CAD Models

Download Microchip MCP3551-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.83
Stock
107,628
225,197
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
14 sps
13.75 sps
Polarity
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3551T-E/MS
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788ARM
Low Power, 16-/24-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 10MSOP

Descriptions

Descriptions of Microchip MCP3551-E/MS provided by its distributors.

1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MICROCHIP MCP3551-E/MS, 22 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN MSOP
Analog to Digital Converter, 22 bit, Delta-Sigma, 13.75 SPS, Differential, Microwire, SPI
ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
MSOP 22-BIT DELTA-SIGMA ADC, SINGLE CHANNEL, 15SPS, 50-60HZ REJECTION
Single Channel SPI Interface 5.5 V 14 bps 22-Bit A/D Converter - MSOP-8
Microchip 22 bit analog-to-digital converter, Single channel, Serial (SPI)interface, Differential input, 8Pin
8-TSSOP 8-MSOP (0.118 3.00mm Width) MCP3551 SPI Serial Matte Tin (Sn) analog digital converter 950mum 120muA 14sps 16Weeks
22BIT ADC, DELTA-SIGMA 1CH, 3551; Resolution (Bits): 22bit; Sampling Rate: 13.75SPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3551-E/MS.
  • MCP3551-EMS
  • MCP3551E/MS
  • MCP3551EMS