Microchip MCP3550-60E/MS

1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3550-60E/MS.

LKR

Datasheet36 pages17 years ago

Microchip

Future Electronics

element14

Inventory History

3 month trend:
-7.67%

CAD Models

Download Microchip MCP3550-60E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 7.6
Stock
153,069
99,389
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3551-E/MS
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3551T-E/MS
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788ARM
Low Power, 16-/24-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 10MSOP

Descriptions

Descriptions of Microchip MCP3550-60E/MS provided by its distributors.

1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
IC ADC 22BIT SIGMA-DELTA 8MSOP / 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-MSOP
ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
MSOP 22-BIT DELTA-SIGMA ADC, SINGLE CHANNEL, 13SPS, 50-60HZ REJECTION
Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - MSOP-8
A/D CONVERTER 22-BIT LOW-POWER SPI MSOP8
2.7V~5.5V 15sps 21.9bit 1-Ch 22-SPI Diff Sigma-Delta MSOP-8 SMD 3mm × 3mm × 850μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) MCP3550 SPI Serial Matte Tin (Sn) analog digital converter 850mum 140muA 15sps 16Weeks
IC, ADC, 22BIT, 2.7V, 1CH, 8MSOP; Resolution (Bits):22bit; Sampling Rate:15SPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:140µA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3550; Digital IC Case Style:MSOP; Input Channel Type:Differential; Input Type:Differential; Interface Type:Serial; No. of Channels:1; Sample Rate:15SPS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3550-60-E/MS
  • MCP3550-60-EMS
  • MCP3550-60E/MS.
  • MCP3550-60EMS