Analog Devices AD7788ARM

Low Power, 16-/24-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 10MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7788ARM.

Analog Devices

Datasheet20 pages20 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD7788ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 5.05
Stock
232,503
585,389
585,389
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
16.6 sps
16.6 sps
16.6 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7788BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788BRMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788BRM
ADC Single Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7788ARM provided by its distributors.

Low Power, 16-/24-Bit, Sigma-Delta ADCs | IC ADC 16BIT SIGMA-DELTA 10MSOP
16-BIT DELTA-SIGMA ADC, SERIAL
2.5V~5.25V 16.6sps 16bit 1 16 DSP,SPI Differential 2.5V~5.25V Sigma-Delta MSOP-10 3mm*3mm*850¦Ìm
The AD7788/AD7789 are low power, low noise, analog front ends for low frequency measurement applications. The AD7789 contains a low noise, 24-bit, ∑-∆ analog-to-digital converter (ADC) with one differential input. The AD7788 is a 16-bit version of the AD7789. The devices operate from an internal clock. Therefore, the user does not have to supply a clock source to the devices. The output data rate is 16.6 Hz, which gives simultaneous 50 Hz/60 Hz rejection. The devices operate with a single power supply from 2.5 V to 5.25 V. When operating from a 3 V supply, the power dissipation for the device is 225 µW maximum. The AD7788/AD7789 are available in a 10-lead MSOP. Applications Smart transmitters Battery applications Portable instrumentation Sensor measurement Temperature measurement Pressure measurement Weigh scales 4 to 20 mA loops

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated