
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000016441 | 6,000 | 3K | 5h | ||||||||
| TME | MCP3461T-E/NC | 0 | 3K | 10h | ||||||||
| Microchip | MCP3461T-E/NC | 9,000 | 3K | Tape & Reel | 1h | |||||||
| Newark | MCP3461T-E/NC | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP3461T-E/NC | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP3461T-E/NC.
Download Microchip MCP3461T-E/NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Microchip MCP3461T-E/NC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP3461T-E/NC.