
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-MCP3221A2T-E/OTCT-ND | 5,549 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000016189 | 2,980 | 3K | 2d | ||||||||
| TME | MCP3221A2T-E/OT | 0 | 1 | 22h | ||||||||
| Microchip | MCP3221A2T-E/OT | 2,980 | 5 | Tape & Reel | 6h | |||||||
| Newark | MCP3221A2T-E/OT | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP3221A2T-E/OT.
Download Microchip MCP3221A2T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP3221A2T-E/OT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP3221A2T-E/OT.