Microchip MCP2551-E/P

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551-E/P.

Microchip

Datasheet26 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+58.65%

CAD Models

Download Microchip MCP2551-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.595
$ 1.31
Stock
128,748
318,433
Authorized Distributors
2
3
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Through Hole
Through Hole
Case/Package
PDIP
PDIP
Max Supply Current
75 mA
75 mA

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP2551-E/P provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
Microchip CAN Transceiver, 1 Ch, 1Mbps, +125°C, PDIP, ISO 11898, 8-Pin
CAN Transceiver, 4.5 to 5.5V, 75mA, -40 to 125C, PDIP-8, RoHS
Microchip SCT
CAN 1Mbps Sleep/Standby 5V Extended 8-Pin PDIP Tube
EAR99 MCP2551 Tube CANbus interface transceiver 5V 75mA 4.953mm 1Mbps
Interface - CAN and Infrared Peripherals Hi Spd CAN Transceiv
IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type: CAN, Serial; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Inte; Available until stocks are exhausted Alternative available
Transceiver PDIP-8 300mil CAN ICs ROHS
CAN Transceiver, 1-Trnsvr, PDIP8
IC TRANSCEIVER CAN HI-SPD 8-DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2551-E/P.
  • MCP2551-E/P..
  • MCP2551-EP
  • MCP2551E/P
  • MCP2551EP