Microchip MCP2515T-E/ML

Can Controller With Spi Interface 20 Qfn; |Microchip Technology MCP2515T-E/ML
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-E/ML.

Microchip

Datasheet96 pages5 years ago

Upverter

RS (Formerly Allied Electronics)

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.30%

CAD Models

Download Microchip MCP2515T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 2.475
$ 2.475
Stock
158,004
186,163
186,163
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
SPI
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PBGA12
MicrochipATTINY45-20MU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipMCP2515-I/ML
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - QFN-20LD
STMicroelectronicsST7FLI15BF1U6TR
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin QFN T/R
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Microchip MCP2515T-E/ML provided by its distributors.

Can Controller With Spi Interface 20 Qfn; |Microchip Technology MCP2515T-E/ML
CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4)
CAN controller with SPI interface, 125 deg C
CAN 1Mbps Sleep/Standby 3.3V/5V Extended 20-Pin QFN EP T/R
CAN Controller, 2.7 to 5.5V, -40 to 125C, QFN-20, RoHS
Microchip SCT
Controller QFN-20-EP(4x4) CAN ICs ROHS
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20
IC CAN CONTROLLER W/SPI 20-QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515T-EML
  • MCP2515TE/ML
  • MCP2515TEML